DF150-27-BH3

Advanced Energy / Artesyn
826-DF150-27-BH3
DF150-27-BH3

制造商:

说明:
电源 - 机箱安装 160W 27V 0-5.93A, black, w/heatsink, convection cooled, 4ft cable NEMA5-15P AC plug and 2ft output cable tin leads, MIL-STD-461G, MIL-STD-810G, EN61000, IP67

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Energy
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
160 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
27 VDC
Enclosed
3 kVAC
90 %
Industrial
8.75 in
4 in
1.3 in
DF150
商标: Advanced Energy / Artesyn
合规: CE, CSA/IEC/EN/UL 62368-1
尺寸: 8.75 in x 4 in x 1.3 in
输入频率: 47 Hz to 63 Hz
IP 等级: IP67
负载调节: Yes, Regulated
最大工作温度: + 60 C
最小工作温度: - 46 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: Power Supplies
工厂包装数量: 4
商标名: Defiant Future
类型: AC to DC Power Supply
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600025
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

DF150 160W Rugged AC-DC Power Supply

Advanced Energy Defiant Future™ DF150 160W AC-DC Power Supply meets MIL-STD-810H environmental requirements and MIL-STD-461G EMI/EMC requirements. This rugged commercial defense power supply offers robust performance in extreme environments where reliability is non-negotiable. The Advanced Energy DF150 power supply is IP67 rated and features fanless operation with both conduction and convection cooling options to ensure silent, dependable performance under extreme conditions. The power supply supports advanced electronics in the defense, industrial, telecommunications, transportation, and energy sectors. This design withstands altitude variations, humidity cycles, shock, and vibration for power continuity. With uncompromising durability and performance, the DF150 AC-DC power supply provides a secure, long-life power solution for the most demanding applications

供货情况

库存: