UX4-04

Advanced Energy / Excelsys
324-UX4-04
UX4-04

制造商:

说明:
模块化电源 - 机箱 600W Standard/Medical with IEC Input connector option and 150uA Leakage Current

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 机箱
REACH - SVHC:
600 W
85 VAC to 264 VAC
91 %
4 kVrms
UltiMod
商标: Advanced Energy / Excelsys
工业: Medical
输入频率: 47 Hz to 440 Hz
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Modular Power Supplies
工厂包装数量: 5
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

库存量: 2

库存:
2 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,750.4765 ¥2,750.48
¥2,481.9772 ¥12,409.89
¥2,398.3459 ¥23,983.46
¥2,387.4301 ¥59,685.75
50 报价