CT8131BV-IL4

Allegro MicroSystems
462-CT8131BV-IL4
CT8131BV-IL4

制造商:

说明:
板机接口霍耳效应/磁性传感器 XtremeSense TMR Omnipolar Switch with Open Drain Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口霍耳效应/磁性传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Omnipolar
110 nA
+/-3.0 mT
+/-2.0 mT
1.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
LGA-4
CT8131
Reel
商标: Allegro MicroSystems
湿度敏感性: Yes
输出类型: Digital
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 3000
子类别: Sensors
电源电压-最大: 5.5 V
电源电压-最小: 1.7 V
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT813x TMR Digital Latches

Allegro MicroSystems CT813x Omnipolar Tunnel Magneto-resistance (TMR) Digital Latches provide a monolithic solution for superior sensing performance. CT813x TMR Digital Latches are designed for consumer and industrial applications and are based on Allegro MicroSystems XtremeSense™ TMR technology with an integrated CMOS process. Allegro MicroSystems CT813x Digital Latches offer stable magnetic operation over the operating temperature range. CT813x offers low power consumption as low as 110nA, which is ideal for battery-operated products where minimal current consumption is required. It supports magnetic fields down to 0.9mT for applications where there is a large air gap requirement.

供货情况

库存: