10127720-222GLF

Amphenol FCI
649-10127720-222GLF
10127720-222GLF

制造商:

说明:
电源到板 Minitek Power3.0 DR RATH HDR 22Pos G/F

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Amphenol
产品种类: 电源到板
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Power to the Board
Pin (Male)
8.5 A
600 VAC
22 Position
Through Hole
Solder Pin
3 mm
+ 105 C
Headers
MinitekPwr 3.0
Tray
Minitek
商标: Amphenol FCI
触点材料: Copper
触点电镀: Gold
外壳颜色: Black
外壳材料: Liquid Crystal Polymer (LCP)
绝缘电阻: 1 GOhms
最小工作温度: - 40 C
安装角: Right Angle
排数: 2 Row
行距: 3 mm (0.118 in)
工厂包装数量: 450
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536694040
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Minitek® Pwr Hybrid 3.0 Connectors

Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors are designed for power and signal applications with current ratings of up to 5A per circuit. These connectors are available for dual row and 2 to 24 power circuits, and 2 to 12 signal for wire-to-board applications. The receptacle housings allow wire-to-board configurations, and the board-mounted vertical headers support wire-to-board interconnections. Crimp, snap-in receptacle contacts are used to terminate 30AWG to 16AWG wires, and wave soldering headers are available with through-hole configurations. The 3.0 series is backward mateable with traditional 3mm power connectors if the signal pin is absent. Applications for Amphenol FCI Minitek® Pwr Hybrid 3.0 Connectors include communications, data, consumer, industrial, and instrumentation.

供货情况

库存: