DC-02AMMM-QL8E02
图像仅供参考
请参阅产品规格
请参阅产品规格
523-DC-02AMMM-QL8E02
DC-02AMMM-QL8E02
制造商:
说明:
传感器电缆/致动器电缆 X-Lok, Large Size, Plastic, 20A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 2000mm, PVC, 12 AWG, IP68 Mated
传感器电缆/致动器电缆 X-Lok, Large Size, Plastic, 20A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Single Ended Overmolded, Length 2000mm, PVC, 12 AWG, IP68 Mated
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8544429090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国