MAX1771CSA+
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX1771CSA
MAX1771CSA+
制造商:
说明:
开关控制器 12V or Adjustable, High-Efficiency, Low
开关控制器 12V or Adjustable, High-Efficiency, Low
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- 5V Step-Down Converter Has Transformer-Isolated Feedback (PDF)
- APD Bias Circuit Has Adjustable Output (PDF)
- Boost DC-DC Voltage Regulator Converts To Current Source for Battery Charging (PDF)
- Circuit Connection Adds Current-Mode Operation to PFM Boost Converters (PDF)
- Energy Management for Small Portable Systems (PDF)
- Negative Buck Regulator Employs Step-Up Controller (PDF)
- Off-The-Shelf Transformer Limits Capacitor Inrush Current (PDF)
- Pushbuttons Control Regulated Switching Converter (PDF)
- Reduce Standby Power Drains with Ultra-Low-Current, Pulse-Frequency-Modulated (PFM) DC-DC Converters (PDF)
- Simple Change Improves PFM Boost-Controller Efficiency (PDF)
- Step-Up Controller Forms Negative Step-Down Regulator (PDF)
- Two AA Cells Produce Huge Audio Volume (PDF)
Models
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- JPHTS:
- 8542310394
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 中国台湾
- 扩散国家:
- 美国
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.