MAX4172EUA+
图像仅供参考
请参阅产品规格
请参阅产品规格
700-MAX4172EUA
MAX4172EUA+
制造商:
说明:
电流灵敏放大器 Low-Cost, Precision, High-Side Current-S
电流灵敏放大器 Low-Cost, Precision, High-Side Current-S
寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。
数据表
Application Notes
- Circuit Breaker Handles Voltages to 76V (PDF)
- Creating a Bidirectional Current-Sense Amplifier from Two Unidirectional Current-Sense Amplifiers (PDF)
- DC Error Budget Calculator Simplifies Selection of Optimal Current-Sense Amplifiers (PDF)
- Derive Simple High-Current Source from Lab Supply (PDF)
- High-Side Current-Sense Amplifier Operates at High Voltage (PDF)
- High-Side Current-Sense Measurement: Circuits and Principles (PDF)
- High-Side Positive Current Sensor Monitors Negative Supply (PDF)
- Moving-Coil Meter Measures Low-Level Currents (PDF)
- Optocoupler Extends High-Side Current Sensor to 1kV (PDF)
- Overcurrent Monitor Operates up to 26V (PDF)
- Overload Circuitry Protects Batteries and Power Supplies (PDF)
- Performance of Current-Sense Amplifiers with Input Series Resistors (PDF)
- Wireless-Modem Power for Hand-Held Devices (PDF)
Models
合规代码
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 美国
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国