D6F-P0010AM2

653-D6F-P0010AM2
D6F-P0010AM2

制造商:

说明:
流量传感器 MEMS Flow Sensor Manifold Mount

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aratas
产品种类: 流量传感器
RoHS:  
MEMS Air Flow Sensor
Air
0 L/min to 1 L/min
2 %
4 V
4.75 V to 9.45 V
Polybutylene Terephthalate (PBT)
商标: Aratas
最大工作温度: + 60 C
最小工作温度: - 10 C
产品类型: Flow Sensors
系列: D6F
工厂包装数量: 5
子类别: Sensors
电源电压-最大: 9.45 V
电源电压-最小: 4.75 V
零件号别名: D6FP0010AM2
单位重量: 8 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
9026801000
CAHTS:
9026200010
USHTS:
9026802000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D6F-P 0.1 LPM MEMS Mass Flow Sensors

Omron Electronics D6F-P 0.1 LPM MEMS Mass Flow Sensors are designed specifically for ultra low-flow applications. These sensors feature an integrated Dust Segregation System (DSS) with cyclone flow structure that diverts particulates from the sensor element. Omron D6F-P sensors also offer high resolution and repeatability even at low flow rates. These sensors offer barbed ports with connector or PCB terminals or manifold mount with connector versions, built-in voltage regulation, temperature compensation, amplified output, and can be used in a bypass set-up over 200LPM. The D6F-P 0.1 LPM mass flow sensors are an alternative to differential pressure sensing. The anti-dust performance is improved using the Cyclon method.

D6F Series MEMS Sensor - EXPANSION

Omron has expanded the D6F Series MEMS Sensors portfolio to now include D6F-P0010AM2, a manifold-mount gas flow sensor with a space-saving flange-mount to the flow path manifold rather than using tubes and fittings, D6F-W10A1, a 10m/second MEMS gas velocity sensor (in the same body as the D6F-0W01A1 and D6F-W04A1 models), and D6F-P0001A1, a compact, high-performance MEMS flow sensor with Dust Segregation Structure targeted at ultra low-flow applications.

Omron Electronics' award-winning D6F series MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models.

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

库存量: 88

库存:
88 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥523.6759 ¥523.68
¥472.9728 ¥2,364.86
¥449.7287 ¥4,497.29
¥426.6541 ¥10,666.35
¥415.9756 ¥20,798.78
¥407.9526 ¥40,795.26
250 报价