LM150KIQP

Banner Engineering
778-LM150KIQP
LM150KIQP

制造商:

说明:
工业距离传感器 Laser Displacement Sensor; Range: 50-150 mm; Input: 10-30 V dc; Outputs: Analog: 4-20 mA; Discrete: Push/Pull, IO-Link; 300 mm (1 ft) M12 Pigtail QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业距离传感器
50 mm
0.004 mm
30 VDC
10 VDC
Cable
- 10 C
+ 55 C
LM150
商标: Banner Engineering
产品类型: Distance Sensor Modules - Finished Units
工厂包装数量: 1
子类别: Distance Sensors
商标名: L-GAGE
零件号别名: 803940
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

L-GAGE® LM Laser Sensors

Banner Engineering L-GAGE® LM Laser Sensors are laser displacement sensors supporting IO-Link communication with analog and discrete (switched) outputs. These analog/discrete laser sensors are designed for precise distance measurements. The L-GAGE® LM laser sensors include three LED indicators to indicate sensing status throughout. The LED indicators include an analog output LED indicator, a power LED indicator, and a discrete output LED indicator. These laser sensors offer a compact design and are thermally stable to reduce the effect of ambient temperature changes. The L-GAGE® LM laser sensors feature a 10VDC to 30VDC supply voltage range, 10,000 lux ambient light immunity, and 1.5Nm maximum torque. These laser sensors are suitable for precision laser measurement and reliable measurement of challenging target applications.

库存量: 14

库存:
14 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥11,698.9352 ¥11,698.94