Q2FAP2FF15-Q5

Banner Engineering
778-Q2FAP2FF15-Q5
Q2FAP2FF15-Q5

制造商:

说明:
光电传感器 Fixed Field ; Range: 15 mm; Input 10-30 V dc ; Output: LO (Light Operate), 1 PNP ; 150 mm (6 in) 4-pin M12 Pigtail QD

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Background Suppression
15 mm
Red LED
PNP
Cable with Connector
150 mm
M12
4 Pin
A Coded
10 VDC
30 VDC
- 25 C
+ 55 C
商标: Banner Engineering
特点: Fixed Field Sensor
高度: 26 mm
IP 等级: IP65
长度: 14 mm
工作电源电压: 10 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: Q2F
子类别: Sensors
宽度: 4 mm
零件号别名: 819517
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541498000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q2F Fixed-Field Flat Pack Photoelectric Sensors

Banner Engineering Q2F Fixed-Field Flat Pack Photoelectric Sensors deliver fixed-field performance in a flat, low-profile housing. The housing targets space-constrained and embedded installations that are too compact for traditional housings. The Banner Q2F series features sharp cutoff distances of 10mm, 15mm, 30mm, and 45mm. The sensors offer stable detection in tight zones near rails, brackets, and fixture surfaces, and maintain reliable performance across varying colors and surface finishes (including dark and low-reflectivity targets). These fixed-field flat pack photoelectric sensors reliably detect submillimeter targets for presence/absence verification.

供货情况

库存: