Q5XKLAF5000-Q8

Banner Engineering
778-Q5XKLAF5000-Q8
Q5XKLAF5000-Q8

制造商:

说明:
光电传感器 Q5X Series: Laser Adjustable Field; Range: 50-5000 mm; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O; 4-pin M12 Rotatable QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
Background Suppression, Foreground Suppression
50 mm to 5 m
Red Laser
NPN/PNP
Connector
M12
4 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
商标: Banner Engineering
IP 等级: IP67
工作电源电压: 10 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: Q5X
工厂包装数量: 1
子类别: Sensors
零件号别名: 807731
单位重量: 249.480 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q5X Photoelectric Sensors

Banner Engineering Q5X Photoelectric Sensors are high-power, multi-function laser sensors. These sensors solve the most challenging distance-based applications, even at acute angles. The Q5X sensors background-suppression laser is a powerful, problem-solving sensor in an industry-standard rectangular housing. These best-in-class laser sensors are available with ranges from 50mm to 10m, are easy to use, and provide reliable detection of the most challenging targets. The Q5X sensors are used in material handling, packaging, lumber and construction, and automotive.

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

库存量: 5

库存:
5 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,768.1593 ¥4,768.16