GVLP-200-R

Bivar
749-GVLP-200-R
GVLP-200-R

制造商:

说明:
LED 光导管 3mm Vertical Board Mounted Light Pipe, Height 0.200 in. (5.1mm)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BIVAR
产品种类: LED 光导管
RoHS:  
Rigid Light Pipes
Clear
Press Fit
Vertical
5.1 mm
Polycarbonate (PC)
GVLP
Bulk
商标: Bivar
产品类型: LED Light Pipes
工厂包装数量: 100
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GVLP Series Vertical Light Pipes

BIVAR GVLP Series Vertical Light Pipes are designed for compact enclosures and short LED-to-panel distances. These devices, positioned between the economical VLP Series and the premium LPV Series, GVLP provides a balanced solution that combines installation efficiency with cost-effective performance. The result is a streamlined vertical light pipe option that combines installation efficiency, proven performance, and cost-effective design. The GVLP pipes feature an integrated press-fit PCB mount, eliminating the need for adhesives or heat staking and easing assembly. These pipes provide a solution for compact designs and short LED-to-panel distances. The GVLP light pipes are ideal for small enclosures, space-constrained PCB layouts, and applications requiring short-distance light transmission between the LED and panel.

库存量: 500

库存:
500 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.8535 ¥7.85
¥5.5031 ¥55.03
¥4.2149 ¥421.49
¥3.503 ¥1,751.50
¥3.0058 ¥3,005.80
¥2.8024 ¥14,012.00
¥2.6894 ¥26,894.00
¥2.5425 ¥63,562.50