4610M-AP2-104DLF
图像仅供参考
请参阅产品规格
请参阅产品规格
652-4610M-AP2-104DLF
4610M-AP2-104DLF
制造商:
说明:
电阻器网络与阵列 10Pin 2% 100K Isolated
电阻器网络与阵列 10Pin 2% 100K Isolated
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533100000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85331000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥1.6498 | ¥8,249.00 | |
| ¥1.5368 | ¥15,368.00 |

中国
In order to improve the strength of packaging for Bourns 4600
Series Resistor Networks, the thickness of the outer cardboard
box has been increased to 6 mm from 3 mm. The thicker cardboard
box is plain white.
For future shipments, the familiar light green background of the box will be replaced with plain white.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-4