PM2120-3R3M-RC

542-PM2120-3R3M-RC
PM2120-3R3M-RC

制造商:

说明:
功率电感器(SMD型) 3.3uH 20%

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bourns
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
High Power Inductor
Unshielded
3.3 uH
20 %
18 A
4 mOhms
- 55 C
+ 105 C
Standard
30.5 mm
25.4 mm
20.83 mm
Iron
PM2120
Tray
应用: High Current
商标: Bourns
内核类型: Toroidal - Horizontal Mount
产品类型: Power Inductors - SMD
工厂包装数量: 63
子类别: Inductors, Chokes & Coils
商标名: J.W. Miller
单位重量: 38 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
洪都拉斯
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PM Series High Current SMD Power Inductors

Bourns PM Series High Current SMD Power Inductors feature a current rating of up to 25.4A, a toroidal core, and are RoHS compliant. PM inductors were formerly the J.W. Miller model and offer an iron core, enameled copper wire, and epoxy resin adhesive.  Bourns PM Series High Current SMD Power Inductors are ideal for input/output of DC/DC converters, industrial electronics, and power supplies.

J.W. Miller High Current Toroid Inductor

J.W. Miller magnetics High Current Toroid Inductor is designed for high performance noise suppression in a variety of applications. The High Current Toroid Inductor features a cost-effective, iron powder core that reduces the effect of coupling and virtually eliminates undesirable conductive emissions, making it an ideal choice for high-current applications.

The High Current Toroid Inductor is available in both horizontal and vertical mounting configurations for complete installation versatility, typical applications include DC-DC converters, differential mode chokes, EMI filtering, output chokes, smoothing coils, and power storage for computer and computer peripherals and switch mode power suppliers.

供货情况

库存:

类似产品