AOHS21AD008

Bulgin
167-AOHS21AD008
AOHS21AD008

制造商:

说明:
HDMI数据线 Armoured Active Optical HDMI 2.1 A-D, 8m

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: HDMI数据线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
HDMI Type A
HDMI Type D
Male / Male
8 m
Black
4.5 V to 5.5 V
商标: Bulgin
外壳材料: Thermoplastic Polyurethane (TPU)
产品类型: HDMI Cables
系列: AO Series Active Optical HDMI
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AO Series Active Optical HDMI Connectors

Bulgin AO Series Active Optical HDMI Connectors are HDMI 2.1 cable assemblies designed to support long-distance, high-bandwidth video transmission. The series combines OM3 optical fiber and copper conductors in a hybrid cable architecture, enabling 48Gbps data transfer and supporting resolutions up to 8K at 60Hz. Available configurations include HDMI Type A to Type A, Type A to Type D, and Type D to Type D. The detachable connector variants expose HDMI Type D (Micro HDMI) interfaces for installations where a smaller connector size is beneficial. These versions include a connector removal tool, an auxiliary USB power cable, and a protective case for the Type D connector.

供货情况

库存: