DX10LB024B

Bulgin
167-DX10LB024B
DX10LB024B

制造商:

说明:
LED面板上的指示器 10mm Blue 24V Blk Brass Solder Lug

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Bulgin
产品种类: LED面板上的指示器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Vandal Resistant Indicators
Blue
Panel Mount
Solder Lug
Round
DX
商标: Bulgin
IP 等级: IP67
最大工作温度: + 55 C
最小工作温度: - 25 C
产品类型: LED Panel Mount Indicators
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DX Vandal-Resistant Indicators

Bulgin DX Vandal-Resistant Indicators are built to withstand harsh environments and feature IP67 and IK06 protection ratings. The DX series is available in panel cutout diameters ranging from 6mm to 25mm and three termination options: solder lugs, 200mm flying leads, or screw terminals. These indicators are constructed from nickel-plated brass, black-plated brass, or stainless steel for robustness and durability. Bulgin DX Vandal-Resistant Indicators are offered in five color options: red, green, yellow, blue, and white, and LED voltages of 6V, 12V, 24V, 110V, or 220V. The DX series is ideal for industrial automation, military and aerospace, public infrastructure, and marine applications.

供货情况

库存: