FNA-3-1/2

Bussmann / Eaton
504-FNA-3-1/2
FNA-3-1/2

制造商:

说明:
工业与电气保险丝 125VAC 3.5A Dual Element Time Delay

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 工业与电气保险丝
RoHS:  
Circuit Protection Fuses
3.5 A
125 VAC
Time-Delay Fuses
10 kA
Clip
5AG
Pin
Bulk
FNA
商标: Bussmann / Eaton
直径: 0.406 in
长度: 1.5 in
工厂包装数量: 10
子类别: Fuses
零件号别名: FNA-3-1-2
单位重量: 5.443 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

FNA Time-Delay Supplemental Fuses

Bussmann / Eaton FNA Time-Delay Supplemental Fuses are color-coded by maximum voltage rating and offer a pin indicator for visual indication of the open fuse condition. The dual-element, time-delay performance permits close sizing on control transformers and relays. These 250VAC fuses are 13/32" x 1 1/2" and use a silver-plated pin for positive, electrical signal activation. The 12A and higher versions feature dual-tube construction. Bussmann / Eaton FNA Time-Delay Supplemental Fuses are ideal for power electronic circuits and inductive load circuits.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥972.3311 ¥9,723.31