ITS40FV2SR

C&K
611-ITS40FV2SR
ITS40FV2SR

制造商:

说明:
触觉开关 SMT Vertical, Gwing Blue LED, cap

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
C&K Switches
产品种类: 触觉开关
RoHS:  
Illuminated
Blue
LED
Through Hole
Round
OFF - (ON)
50 mA
12 VDC
Solder Pin
Black
7.2 mm
6.8 mm
7.1 mm
ITS
Reel
商标: C&K
触点电镀: Silver
湿度敏感性: Yes
产品类型: Tactile Switches
工厂包装数量: 500
子类别: Switches
类型: Tactile
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501190
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ITS Series Illuminated Tactile Switches

C&K Switches ITS Series Illuminated Tactile Switches is available in a range of LED colors and bi-color options, vertical or right angle, and through-hole or SMT versions. These switches utilize a dome contact that provides crisp tactile feedback. This positive response indicates a circuit transfer to the user and offers a long mechanical life cycle of up to 50,000 operations. Contamination from flux, solvents, and other substances are prevented with insert-molded terminals. C&K Switches ITS Series Illuminated Tactile Switches are suitable for applications such as consumer electronics, medical devices, audio/video, security, and much more.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥47.1436 ¥23,571.80
¥44.748 ¥44,748.00