S40X043473JP

CTS Electronic Components
774-S40X043473JP
S40X043473JP

制造商:

说明:
电阻器网络与阵列 RES ARRAY, CONVEX, 2 RES 0201, ISOLATED, 47.0k OHMS 5

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CTS
产品种类: 电阻器网络与阵列
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
S4x
Arrays
SMD/SMT
5 %
Isolated
2 Resistor
4 Pin
200 PPM / C
- 55 C
+ 125 C
0302 (0806 metric)
0.85 mm
0.6 mm
0.35 mm
商标: CTS Electronic Components
引线间隔: 0.5 mm
每元件功率: 31 mW
产品类型: Resistor Networks & Arrays
电阻: 47 kOhms
工厂包装数量: 10000
子类别: Resistors
类型: Chip Resistor Arrays
电压额定值: 12.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S4x Sulfur Resistant Chip Resistor Arrays

CTS Electronic Components S4x Series Sulfur Resistant Chip Resistor Arrays are specifically designed to resist sulfurization that occurs in high-sulfur environments. The standard chip and chip array resistor products get corroded in high sulfurous environments and a layer of silver sulfide (Ag2S) is formed. This sulfide chemical can crack the ceramic substrate and create a very high resistance path between resistor connections to function as an open circuit connection. The design of S4x Series Chip Resistor Arrays adds a protective layer between the silver (Ag) conductor and the final epoxy cover coat layer. This barrier prevents the fusion of sulfur into the silver interface avoiding sulfide growth.

供货情况

库存:

类似产品