MP9100-2.50-1%

Caddock
684-MP9100-2.5
MP9100-2.50-1%

制造商:

说明:
厚膜电阻器 - 透孔 2.5 ohm 100W 1% TO-247 PKG PWR FILM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Caddock
产品种类: 厚膜电阻器 - 透孔
RoHS:  
MP9000
2.5 Ohms
100 W
1 %
- 20 PPM / C, + 80 PPM / C
- 55 C
+ 175 C
15.75 mm
Radial
Tube
20.7 mm
0.81 mm
10.16 mm
Thick Film Resistors Leaded
Kool-Pak Power Film Resistors
4.95 mm
商标: Caddock
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 25
子类别: Resistors
技术: Thick Film
单位重量: 3.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP900 & MP9000 Kool-Pak® Power Film Resistors

Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25ºC, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

库存量: 378

库存:
378 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥130.8879 ¥130.89
¥109.0902 ¥1,090.90
¥104.0391 ¥2,600.98
¥101.0898 ¥5,054.49
¥97.1913 ¥9,719.13
¥95.8014 ¥23,950.35
¥94.4906 ¥47,245.30
¥94.4115 ¥94,411.50
2,500 报价