STENCIL-WIPES-LARGE

Chip Quik
910-STENCL-WIPES-LRG
STENCIL-WIPES-LARGE

制造商:

说明:
预饱和擦拭布 Stencil Wipes (IPA/Water Lint-Free) Large - 100 wipes, 9.8"x8.7" (25x22cm) each

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Chip Quik
产品种类: 预饱和擦拭布
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
25 cm x 22 cm
100
Deionized Water
商标: Chip Quik
产品: Wipes
产品类型: Wipes
工厂包装数量: 1
子类别: Supplies
类型: Stencil Wipe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Stencil & Metal Wipes

Chip Quik Stencil and Metal Wipes are used to clean solder paste and flux off stainless steel SMD assembly stencils. These Chip Quik wipes come in small and large sizes and include an anti-static agent to reduce or eliminate static buildup on surfaces. These stencil wipes offer a shelf life of more than two years and should be stored refrigerated or at a 3°C to 25°C temperature range.

供货情况

库存: