PBA100F-15-CT

Cosel
436-PBA100F-15-CT
PBA100F-15-CT

制造商:

说明:
电源 - 机箱安装 100W 15V 7A Vertical Term Block

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Cosel
产品种类: 电源 - 机箱安装
RoHS:  
105 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
7 A
Enclosed
3 kVAC
86 %
Industrial
147 mm
93 mm
32 mm
PBA
商标: Cosel
合规: CSA 60950-1; EN 62368-1; UL 60950-1
尺寸: 147 mm x 93 mm x 32 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 71 C
最小工作温度: - 10 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: AC-DC Power Supply
单位重量: 440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

PBA/PWB AC-DC Power Supplies

Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount. 

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,073.6582 ¥1,073.66
¥1,034.9444 ¥5,174.72
¥1,010.9545 ¥10,109.55
¥996.3097 ¥24,907.74
¥985.7216 ¥49,286.08
¥985.5634 ¥98,556.34
250 报价