FIT1008

DFRobot
426-FIT1008
FIT1008

制造商:

说明:
桌面式AC适配器 20V 180W Power Adapter for LattePanda Mu MXM GPU Carrier Board Kits

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
DFRobot
产品种类: 桌面式AC适配器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Included
100 VAC to 240 VAC
1 Output
180 W
20 V
9 A
商标: DFRobot
高度: 25.2 mm
长度: 136.1 mm
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Desktop AC Adapters
工厂包装数量: 1
子类别: Power Supplies
宽度: 67.6 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600060
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LattePanda Mu Development Tools

DFRobot LattePanda Mu Development Tools offer a comprehensive suite for developers working with the LattePanda Mu compute module. This DFRobot suite includes the Full-Function Evaluation Carrier Board, Lite Carrier Board, and the Active Cooler, all designed to maximize the potential of the LattePanda Mu. The Full-Function Evaluation Carrier Board exposes all pins of the compute module, providing extensive interfaces and expansion slots for thorough hardware and software testing. The Lite Carrier Board offers essential interfaces like USB 3.0, Ethernet, PCIe 3.0, and HDMI, making it ideal for embedded system design. The Active Cooler ensures efficient heat dissipation, maintaining optimal performance of the compute module. Additionally, the LattePanda Mu Micro x86 Compute Module Evaluation Kit includes the compute module itself, equipped with an Intel N100 processor, 8GB RAM, and 64GB eMMC, providing a powerful and flexible development platform. Together, these tools facilitate rapid prototyping and development, making them invaluable for hardware developers.

供货情况

库存: