KIT0206

DFRobot
426-KIT0206
KIT0206

制造商:

说明:
开发板和工具包 - 其他处理器 RTX 3060 MXM GPU Carrier Board Kit for LattePanda Mu (Local AI & 6x 4K Output)

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
DFRobot
产品种类: 开发板和工具包 - 其他处理器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Boards
商标: DFRobot
尺寸: 146 mm x 102 mm
用于: Compute Module
工作电源电压: 5 V, 12 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600060
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LattePanda Mu Development Tools

DFRobot LattePanda Mu Development Tools offer a comprehensive suite for developers working with the LattePanda Mu compute module. This DFRobot suite includes the Full-Function Evaluation Carrier Board, Lite Carrier Board, and the Active Cooler, all designed to maximize the potential of the LattePanda Mu. The Full-Function Evaluation Carrier Board exposes all pins of the compute module, providing extensive interfaces and expansion slots for thorough hardware and software testing. The Lite Carrier Board offers essential interfaces like USB 3.0, Ethernet, PCIe 3.0, and HDMI, making it ideal for embedded system design. The Active Cooler ensures efficient heat dissipation, maintaining optimal performance of the compute module. Additionally, the LattePanda Mu Micro x86 Compute Module Evaluation Kit includes the compute module itself, equipped with an Intel N100 processor, 8GB RAM, and 64GB eMMC, providing a powerful and flexible development platform. Together, these tools facilitate rapid prototyping and development, making them invaluable for hardware developers.

供货情况

库存: