KAG04LGGT

E-Switch
612-KAG04LGGT
KAG04LGGT

制造商:

说明:
DIP 开关/ SIP 开关 DIP, 25mA, SPST, Gull Wing, Gold, 4 pos

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
E-Switch
产品种类: DIP 开关/ SIP 开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Bulk
Non-Illuminated
4 Position
DIP
Extended
2.54 mm
SPST
Gull Wing Lead
25 mA
24 VDC
KAG
致动器样式: Slide
商标: E-Switch
触点材料: Gold
触点电镀: Gold
寿命: 1000 Cycle
最大工作温度: + 105 C
最小工作温度: - 40 C
安装角: Straight
安装风格: PCB Mount
产品类型: DIP Switches
工厂包装数量: 40
子类别: Switches
零件号别名: P800022
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8537109170
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KAG Series DIP Switches

E-Switch KAG Series DIP Switches offer reliability and versatility with a low-profile design, gold contacts, and up to 12 positions. These gullwing (SMT) switches are available with an SPDT contact arrangement for each position and all poles in the "off" position. The series features an electrical rating of 100mA at 50VDC for non-switching and 25mA at 24VDC for switching. Each circuit offers a life expectancy of 1000 cycles with 0.9mm of travel, and actuators include extended or recessed with an optional top tape seal. E-Switch KAG Series DIP Switches have an operating and storage temperature range of -40°C to +105°C. Ideal applications include audio / visual, medical equipment, computer peripherals, consumer electronics, telecommunications, and instrumentation.

供货情况

库存: