PV16F2H0SS

E-Switch
612-PV16F2H0SS
PV16F2H0SS

制造商:

说明:
按钮开关 - 工业 ANTI-VANDAL, 2A, SPDT, Dot, LED, Blue, IP67

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
E-Switch
产品种类: 按钮开关 - 工业
RoHS:  
Round
Non-Illuminated
DPDT
ON - (ON)
220 VAC
24 VDC
5 A
Solder Lug
IP67
LED
PV16
致动器材料: Stainless Steel
致动器样式: Flat
商标: E-Switch
触点电镀: Silver
寿命: 500000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
产品: Pushbutton Switches
产品类型: Pushbutton Switches
子类别: Switches
类型: Anti Vandal Switch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PV16 Anti-Vandal Switches

E-Switch PV16 Anti-Vandal Switches are durable IP67-rated anti-vandal switches. The series is available with a stainless steel or black anodized body and actuator, a robust operating temperature range of -40°C to +85°C, and an electrical life of 50,000 cycles. LED illumination options include five colors (white, red, green, blue, and yellow) and dot, ring, or ring/power symbol lenses. The E-Switch PV16 devices feature a recommended panel cutout size of 16mm. The user can configure this anti-vandal switch series with a single-pole single-throw (SPST) or single-pole double-throw (SPDT) circuit, momentary or latching functions, and silver or gold contacts. Termination styles include solder, wire leads, or wire with a connector.

库存量: 80

库存:
80 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥129.5319 ¥129.53
¥111.7457 ¥1,117.46
¥106.785 ¥2,669.63
¥101.248 ¥5,062.40
¥97.6094 ¥9,760.94
¥91.4848 ¥22,871.20
¥86.8518 ¥43,425.90
¥83.0437 ¥83,043.70