ED-IPC1100-10016

EDATEC
41-ED-IPC1100-10016
ED-IPC1100-10016

制造商:

说明:
工业箱式电脑 Industrial Computer Based on Raspberry Pi CM0, with 512MB DDR,Wi-Fi & Bluetooth, 16GB eMMC

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EDATEC
产品种类: 工业箱式电脑
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
ARM Cortex A53
1 GHz
512 MB
SDRAM
1 GHz
104 mm x 86.4 mm x 26 mm
1 x HDMI
16 GB
DIN Rail
2 x USB 2.0
1 x Ethernet
1 x RS485
+ 60 C
- 20 C
5 W
9 VDC
28 VDC
Raspberry Pi
商标: EDATEC
产品类型: Industrial PCs
系列: ED-IPC1100
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ED-IPC1100 Raspberry Pi CM0 Industrial Computers

EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers are built around the Raspberry Pi Compute Module ecosystem, offering complete hardware and software compatibility for seamless integration into existing Raspberry Pi–based systems. Powered by a 1GHz quad-core 64-bit Arm® Cortex®-A53 processor, the system includes 512MB of SDRAM and optional 8GB or 16GB eMMC storage. Rich industrial and multimedia interfaces are provided, including HDMI, dual USB 2.0 ports, 100Mbps Ethernet, and an RS-485 interface, along with support for 2.4GHz Wi-Fi®, BLUETOOTH®, and optional 4G CAT1 connectivity for flexible networking in edge and IoT deployments.

供货情况

库存: