B1860-2R5107-R

Eaton Electronics
504-B1860-2R5107-R
B1860-2R5107-R

制造商:

说明:
超级电容/超级电容器 100F 2.5V EDLC B SERIES CYL

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 超级电容/超级电容器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
100 F
2.5 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
60 mm
1000 Hour
20 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
B
商标: Eaton Electronics
引线直径: 0.8 mm
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 100
子类别: Capacitors
类型: Cylindrical
单位重量: 21.772 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

供货情况

库存:

类似产品