EM032LXQAB313CS2R

Everspin Technologies
936-M032LXQAB313CS2R
EM032LXQAB313CS2R

制造商:

说明:
磁阻随机存取存储器 (MRAM) IC RAM 32Mb Quad SPI in 24-BGA 133 MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Everspin Technologies
产品种类: 磁阻随机存取存储器 (MRAM)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
BGA-24
SPI
32 Mbit
4 M x 8
1.65 V
2 V
124 mA, 156 mA
0 C
+ 70 C
SMD/SMT
Reel
商标: Everspin Technologies
产品类型: MRAM
工厂包装数量: 4000
商标名: Quad SPI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMxxLX MRAM Memory Devices

Everspin EMxxLX MRAM Memory Devices are Expanded Serial Peripheral Interface (xSPI) based on a unique industrial STT MRAM technology. These memory devices are high-performance, multiple I/O, and SPI-compatible Magnetoresistive Random Access memory (MRAM) devices. The EMxxLX memory devices feature a high-speed, low pin count SPI-compatible bus interface with a clock frequency of up to 200MHz. These memory devices also feature a 1.65V to 2V voltage range, a dedicated 256-byte OTP area outside main memory, 3-byte and 4-byte address modes, and low power modes. Typical applications include industrial automation, datacenter, engineering emulation, automotive and transportation, and gaming.

供货情况

库存: