RLP70-05L05MF3F

GCT
640-RLP70-05L05MF3F
RLP70-05L05MF3F

制造商:

说明:
通用继电器 Relay PCB mounted TH 5V Coil 5A Load current SPST-NO Class F

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GCT
产品种类: 通用继电器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Relays
PCB Mounted Relay
5 V
SPST
Solder Pin
PCB Mount
277 VAC, 30 VDC
Non-Latching
125 Ohms
40 mA
Silver
RLP70
20.4 mm
7 mm
15 mm
Tray
商标: GCT
触点额定值: 5 A
最大开关电流: 10 A
功耗: 200 mW
产品类型: General Purpose Relays
工厂包装数量: 1000
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536410050
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCB Mounted Relays

GCT PCB Mounted Relays provide reliable board-level switching for power, control, and automation applications where compact size and dependable operation are essential. These relays feature 3A to 16A load ratings and 5V, 12V, and 24V coil voltages to support diverse control circuit designs. The PCB relays are available in Form A (SPST-NO) and Form C (SPDT) configurations and feature through-hole mounting for secure mechanical retention. These relays combine compact footprints with sealed flux-proof construction for compatibility with automated PCB assembly processes. The PCB relays include UL- and TUV-approved designs with Class F coil insulation rated to 155°C. Typical applications include industrial, HVAC, appliance, energy-management, and embedded control systems.

供货情况

库存: