2637

Heyco
836-2637
2637

制造商:

说明:
导管配件和附件 VP 500 BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Hole Plugs
Vent Plugs
Black
商标: Heyco
系列: VP
工厂包装数量: 12000
子类别: Wire & Cable Management
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
392690029
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vent Plugs & Thick Panel Vent Plugs

Heyco Vent Plugs and Thick Panel Vent Plugs allow airflow for ventilation and heat dissipation. These Heyco plugs allow quick and easy installation with only fingertip pressure. The thick panel plugs lock firmly into panels up to 6.4mm thick. The heads of these vent plugs feature a convex, matte finish and taper to a thin edge. The plugs come in multiple sizes for use in holes with diameters ranging from 12.7mm to 101.6mm.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥0.95485 ¥0.95
¥0.84298 ¥8.43
¥0.78987 ¥19.75
¥0.75597 ¥37.80
¥0.7119 ¥71.19
¥0.65088 ¥162.72
¥0.60794 ¥303.97
¥0.57291 ¥572.91