S6590

Heyco
836-S6590
S6590

制造商:

说明:
电缆固定件和配件 BI-DIRECTIONAL SUNRUNNER SHORT FLANGE 100/BAG

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Stainless Steel
商标: Heyco
高度: 9.9 mm
产品: Clips
系列: SunRunner
工厂包装数量: 100
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
7326908695
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Bi-Directional SunRunner® Clips

Heyco Bi-Directional SunRunner® Clips offer a one-piece-fits-all solution for routing photovoltaic (PV) wire north-south or east-west. These SunRunner bi-directional clips feature two built-in locking mechanisms, allowing designers to use a single type of clip during installation to route PV wires in either direction. These Heyco solar clips feature a robust double-compression design that securely holds cables from 5.1mm to 8.4mm in diameter.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

供货情况

库存: