DF37C-30DP-0.4V(51)

Hirose Connector
798-DF37C30DP04V51
DF37C-30DP-0.4V(51)

制造商:

说明:
板对板与夹层连接器 0.4MM 30P HEADER VERT SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 板对板与夹层连接器
RoHS:  
Headers
30 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
DF37
Reel
Cut Tape
MouseReel
商标: Hirose Connector
绝缘电阻: 50 MOhms
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 8000
子类别: Board to Board & Mezzanine Connectors
零件号别名: 684-3026-3-51
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FFC/FPC连接器

柔性印刷电路 (FPC) 连接器非常适合用于由于中心间距小而无法采用较大线对板连接器的应用。随着市场向小型化趋势发展,FPC连接器被开发出来,以应对这一不断扩展的市场的挑战,满足了对更短中心线或脚距、更薄和更轻量化互连解决方案的需求。Hirose FPC产品提供可靠连接,以旋转执行器固定电缆终端,并提供采用独特接触设计的坚固锁定结构。

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

DF37 Board-to-Board

Hirose Electric DF37 Board-to-Board / Board-to-FPC Connectors feature a mated height of 0.98/1.5mm, width of 2.98mm, and length of 8.22mm (30 positions), making these connectors one of the smallest in their class. Sufficiently large flat areas allow pick-up with vacuum nozzles of automatic placement equipment. Hirose DF37 Connectors provide physical shock and vibration protection, solder wicking prevention, and self-alignment.

库存量: 1,923

库存:
1,923
可立即发货
在途量:
8,000
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按8000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥14.2267 ¥14.23
¥12.1588 ¥121.59
¥10.8367 ¥270.92
¥10.3395 ¥1,033.95
¥9.6728 ¥2,418.20
¥9.1869 ¥4,593.45
¥8.6897 ¥8,689.70
¥8.5202 ¥21,300.50
¥7.9213 ¥39,606.50
整卷卷轴(请按8000的倍数订购)
¥7.9213 ¥63,370.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥15.6279
最小:
1