EMB-IB897-I27

103-EMB-IB897-I27
EMB-IB897-I27

制造商:

说明:
单板计算机 3.5",Atom E3827 1.75GHz,V/2*GL COM*2,mPCIe*2(Add HS/IB76)v1.0

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
IBASE
产品种类: 单板计算机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3.5 in
Intel
Atom E3827
Atom E3827
1.75 GHz
8 GB
0 GB
- 40 C
+ 85 C
147 mm x 102 mm
Bulk
商标: IBASE
高速缓冲存储器: 1 MB
芯片组: Intel Atom SoC
描述/功能: 3.5 in, Intel Atom E3827 1.75GHz dual PCI-E GbE LAN, CRT, DisplayPort and LVDS 24-bit LVDS dual channel, mSATA, iSMART, wide temp support
存储类型: DDR3L-1333
处理器系列: Intel Atom DC E3827
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
零件号别名: EMB-IB897-I27
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IB897 3.5-Inch Single Board Computers

iBASE Technology's IB897 3.5-Inch Single Board Computers are based on the latest generation of Intel® Atom™ processors. The IB897 integrates the 22nm quad-core Intel Atom E3845 processor that features 1.91GHz clock speed, 10-Watt power consumption, and a 2MB L2 cache. The board delivers much higher level of processing and graphics performance than previous generation Atom SBCs, with minimal power consumption. Designed for applications including interactive kiosks, digital signage, ATM machines and POS terminals, the IB897 supports high resolution displays to provide a stunning media experience by using the Intel Atom's Gen7 GPU with burst technology.

供货情况

库存: