HS5L-VB44M-G

IDEC
199-HS5LVB44MG
HS5L-VB44M-G

制造商:

说明:
联锁开关 Interlock 4 Cnt Spring Lock

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IDEC
产品种类: 联锁开关
REACH - SVHC:
DPST
2.5 A
125 VAC
30 VDC
Spring Terminal
IP67
120 N
Safety Interlock Switch
商标: IDEC
照明: Non-Illuminated
安装风格: Chassis Mount
产品类型: Interlock Switches
系列: HS5L
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HS5L Interlock Switches with Solenoid

IDEC HS5L Interlock Switches with Solenoid are 2- and 4-contact safety switches designed to help protect on-site workers from dangerous heavy machinery. The HS5L line has a 13% shorter length compared to the conventional HS5E line, reducing the overall length to 127mm. IDEC HS5L Interlock Switches feature various other features and improvements including a 25% solenoid energy consumption reduction, head removal detection circuitry, a rear unlocking button, and a wide variety of actuators. Suitable applications include machines that do not shut down immediately, or maintain high temperatures.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,823.6392 ¥1,823.64