CTF591-22W-50S-04

ITT Cannon
965-CTF59122W50S04
CTF591-22W-50S-04

制造商:

说明:
环形MIL规格工具、五金与附件 Connector Protective Cover MIL-DTL-83723 Series III Protective Cover for Plug Threaded 221.625 Aluminum Olive Drab Cadmium Olive Drab/Green Stainless Steel Sash Chain 5.0" Eyelet with inside Dia .125"

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ITT Cannon
产品种类: 环形MIL规格工具、五金与附件
MIL-DTL-83723 III
Protective Covers
MIL-DTL-83723 Series III
Plugs
商标: ITT Cannon
产品类型: Circular MIL Spec Tools, Hardware & Accessories
工厂包装数量: 1
子类别: Circular Connectors
零件号别名: M83723/59-122WC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

保护套和防尘盖

ITT Cannon Protective Covers and Dust Caps are compatible with both plug and receptacle connectors and come in a broad selection of shell sizes and terminations. These products protect connector mating surfaces from physical damage and seal the connector against particle and moisture contamination. The cover and cap base is constructed from durable aluminum with a bayonet or threaded coupling style and diameters ranging from 0.572" to 1.969". Finishes include black anodized, black zinc nickel, electroless nickel, olive drab cadmium, and yellow chromate cadmium. ITT Cannon Protective Covers and Dust Caps feature three types of stainless steel lanyards in four choices of length: 3", 3.5", 4", and 5".

供货情况

库存:
0

您可以延期订购此产品。

在途量:
13
预期 2026/10/21
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥234.4976 ¥234.50
¥199.3433 ¥1,993.43
¥186.8568 ¥4,671.42
¥176.9241 ¥8,846.21
¥170.4831 ¥17,048.31
¥160.3809 ¥40,095.23
¥152.776 ¥76,388.00