P1K0.232.6W.K.010

Innovative Sensor Technology
916-100349
P1K0.232.6W.K.010

制造商:

说明:
板上安装温度传感器 1000 Ohm, 2.3 x 2.0 mm, -200 C to +600 C, IEC 60751 F0.06 10 mm wires

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 板上安装温度传感器
RoHS:  
REACH - SVHC:
- 200 C
+ 600 C
Wire Leads
Tray
商标: Innovative Sensor Technology
产品: Temperature Sensors
产品类型: Board Mount Temperature Sensor ICs
电阻: 1 kOhms
工厂包装数量: 100
子类别: Sensors
零件号别名: 100349
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

600°C Series Platinum Sensors with Wires

Innovative Sensor Technology 600°C Series Platinum Sensors with Wires are designed for high temperatures and provide long-term stability. These sensors are vibration and temperature-shock resistant. The compact series offers low self-heating and a fast response time. Additional features include 100Ω to 2000Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and a Pt-cladded Ni-wire connection with 0.2mm diameter. Innovative Sensor Technology 600°C Series Platinum Sensors with Wires operate in a temperature range from -200°C to +600°C.

库存量: 15

库存:
15 可立即发货
数量大于15的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥152.0302 ¥152.03
¥138.3007 ¥691.50
¥131.4303 ¥1,314.30
¥103.4741 ¥2,586.85
¥99.1801 ¥9,918.01
¥92.4792 ¥46,239.60
¥91.7334 ¥91,733.40