WK73R1ETTP751J

KOA Speer
660-WK73R1ETTP751J
WK73R1ETTP751J

制造商:

说明:
厚膜电阻器 - SMD 750 ohm 5% 0.33W AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KOA Speer
产品种类: 厚膜电阻器 - SMD
Reel
Cut Tape
MouseReel
WK73R
750 Ohms
330 mW (1/3 W)
5 %
100 PPM / C
- 55 C
+ 155 C
75 V
0204 (Reversed)
0510 (Reversed)
0.5 mm (0.02 in)
1 mm (0.039 in)
0.35 mm (0.014 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
商标: KOA Speer
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WK73R Wide Terminal Thick Film Chip Resistors

KOA Speer WK73R Thick Film Wide Terminal Resistors feature a power rating range of 0.33W to 3.0W. The WK73R resistors can achieve a high power rating due to the reverse geometry design which provides greater heat dissipation. The resistors offer superior thermal shock characteristics, solder joint resistance, and excellent overall heat resistance with an operating temperature of -55°C to +155°C. The higher power rating of the WK73R components accommodates a desire for downsizing to allow for more available board space.

WK73 Wide Terminal Flat Chip Resistors

KOA Speer WK73 Wide Terminal Flat Chip Resistors are highly reliable and have high performance with T.C.R. ±100 x 10-6/K and a resistance tolerance of ±1%. The wide terminals offer higher power ratings, superior thermal shock characteristics, and high solder joint reliability.  Constructed of a ceramic substrate, resistive film, solder and plating, and a protective coating, KOA Speer WK73 Wide Terminal Flat Chip Resistor products with lead-free terminations meet EU RoHS requirements.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.07576 ¥1.08
¥0.59551 ¥5.96
¥0.25651 ¥25.65
¥0.20679 ¥51.70
¥0.18984 ¥94.92
¥0.17402 ¥174.02
¥0.14012 ¥700.60
整卷卷轴(请按10000的倍数订购)
¥0.13221 ¥1,322.10
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品