50210EINS

Klein Tools
247-50210EINS
50210EINS

制造商:

说明:
钳子和镊子 Insulated Pump Pliers, Slim Handle, 10-Inch

产品属性 属性值 选择属性
Klein Tools
产品种类: 钳子和镊子
RoHS:
Pliers
Adjustable Groove Pliers
10 in
商标: Klein Tools
颜色: Orange / Gray
特点: Insulated Pump Pliers
抓握类型: Insulated
卡爪长度: 4.5 cm
卡爪宽度: 1.2 cm
卡爪/末端材料: Steel
卡爪/端类型: Serrated
产品类型: Pliers & Tweezers
系列: Electricians Pliers
工厂包装数量: 3
子类别: Tools
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8203206030
TARIC:
8203200000
MXHTS:
8203205000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pliers for Industrial Automation

Klein Tools Pliers for Industrial Automation provide exceptional quality and durability, making them a favorite among professionals in various trades. Crafted from high-grade steel, these Klein Tools pliers feature a forged construction for increased strength, comfortable grips for reduced hand fatigue, and precisely machined jaws for optimal gripping power. Whether the task is cutting wire, bending conduit, or gripping and twisting, Klein Tools pliers provide users with the reliability and performance required in demanding work environments.

Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥743.0202 ¥743.02
¥669.4572 ¥4,016.74
¥657.1176 ¥7,885.41
¥642.0999 ¥17,336.70