CL0402-J152SAL4T

Knowles Voltronics
843-CL0402-J152SAL4T
CL0402-J152SAL4T

制造商:

说明:
射频电感器(SMD型) 0402 1.5nH +/- 0.3nH High Q

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Knowles
产品种类: 射频电感器(SMD型)
RoHS:  
Wire Wound
0402 (1005 Metric)
Unshielded
1.5 nH
0.3 nH
1.1 A
60 mOhms
- 55 C
+ 125 C
14
6 GHz
Solder
1 mm
0.55 mm
0.5 mm
Ceramic
Reel
Cut Tape
MouseReel
应用: RF Transceivers, RF Filtering Circuits, Power Supply Modules
商标: Knowles Voltronics
外壳代码 - in: 0402
外壳代码 - mm: 1005
内核类型: Ceramic / Non Magnetic
安装风格: PCB Mount
产品类型: RF Inductors - Leaded
工厂包装数量: 10000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
USHTS:
8504500000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A系列陶瓷芯电感

Knowles A Series Ceramic Core Inductors provide reliable performance and consistent inductance across a broad frequency range. These inductors are designed for applications that demand RF performance. The A series inductors are available in an inductance range of 1nH to 10μH and in 0402, 0603, 0805, and 1008 SMD case sizes. These ceramic inductors deliver competitive Q performance that meets industry standards while maintaining strong value and manufacturability. The A series ceramic core inductors are well-suited for cost-sensitive and high-volume applications. These ceramic core inductors are ideal for RF transceivers, MRI requirements, industrial controls, motor drives and power electronics, test and measurement, navigation, and GPS.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
10,000
预期 2026/12/24
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.0567 ¥4.06
¥3.2205 ¥32.21
¥2.4634 ¥246.34
¥1.8758 ¥937.90
¥1.6498 ¥1,649.80
¥1.5933 ¥3,983.25
¥1.5255 ¥7,627.50
整卷卷轴(请按10000的倍数订购)
¥1.4803 ¥14,803.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品