CL0603-J104JAL4T

Knowles Voltronics
843-CL0603-J104JAL4T
CL0603-J104JAL4T

制造商:

说明:
射频电感器(SMD型) 0603 100nH +/- 5% RF

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Knowles
产品种类: 射频电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Wire Wound
0603 (1608 Metric)
Unshielded
100 nH
5 %
400 mA
630 mOhms
- 55 C
+ 125 C
35
1.4 GHz
Solder
1.6 mm
1.05 mm
1.05 mm
Ceramic
Reel
Cut Tape
MouseReel
应用: RF Transceivers, RF Filtering Circuits, Power Supply Modules
商标: Knowles Voltronics
外壳代码 - in: 0603
外壳代码 - mm: 1608
内核类型: Ceramic / Non Magnetic
安装风格: PCB Mount
产品类型: RF Inductors - Leaded
工厂包装数量: 3000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
USHTS:
8504500000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A Series Ceramic Core Inductors

Knowles A Series Ceramic Core Inductors provide reliable performance and consistent inductance across a broad frequency range. These inductors are designed for applications that demand RF performance. The A series inductors are available in an inductance range of 1nH to 10μH and in 0402, 0603, 0805, and 1008 SMD case sizes. These ceramic inductors deliver competitive Q performance that meets industry standards while maintaining strong value and manufacturability. The A series ceramic core inductors are well-suited for cost-sensitive and high-volume applications. These ceramic core inductors are ideal for RF transceivers, MRI requirements, industrial controls, motor drives and power electronics, test and measurement, navigation, and GPS.

供货情况

库存:

类似产品