CSMN37MM-5

L-Com
17-CSMN37MM-5
CSMN37MM-5

制造商:

说明:
D-Sub连接线 CABLE DB37M/M MOLDED 5'

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
L-Com
产品种类: D-Sub连接线
RoHS:  
Deluxe Molded D-Sub Cable
DB37
37 Position
DB37
37 Position
Male / Male
5 ft
Gray
Shielded
商标: L-Com
外壳材料: Polyvinyl Chloride (PVC)
产品类型: D-Sub Cables
系列: Interconnect
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 372 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Deluxe D-Sub Cable Assemblies

L-Com Deluxe D-Sub Cable Assemblies utilize 26 AWG stranded conductors with foil shielding for flexibility and excellent performance. These cable assemblies are fully shielded throughout the entire cable to prevent data corruption from EMI/RFI. The D-Sub cable assemblies feature molded backshells with copper shielding that provide for better immunity to outside noise. These cable assemblies include 4-40 metal thumbscrews for mating hardware, making cable securing quick and easy. Hex nuts on female connectors can be removed to expose 4-40 thumbscrews. The D-Sub cable assemblies provide custom lengths and pinouts with modest minimum requirements. These cables are ideal for data networking, test and measurement, multi-channel analog audio, and parallel PC interface.

库存量: 4

库存:
4 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,202.1957 ¥1,202.20
¥1,021.9607 ¥10,219.61
¥958.1044 ¥23,952.61
¥912.362 ¥45,618.10