FCA-1M1SCUSCUZ2-1

L-Com
17-FCA-1M1SCUSCUZ2-1
FCA-1M1SCUSCUZ2-1

制造商:

说明:
光纤线缆组件 Fiber Optic Patch Cable, Simplex SC UPC to SC UPC, MM OM1, 2.0mm LSZH, Orange-1M

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 光纤线缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Multimode
Simplex
SC/UPC
SC/UPC
Patch Cord
1 m
Orange
商标: L-Com
电缆直径: 2 mm
纤维类型: OM1
介入损耗: 0.3 dB
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544700000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables

L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables feature SC/UPC connectors on both ends and transmit data over a single fiber strand. These cables have a robust jacket suitable for various environments and conditions. Different length options are available, and the push-pull connection ensures secure connections and easy installation. Specifications include a wide temperature range for reliable performance in diverse conditions, a 2mm cable diameter, and a maximum insertion loss of 0.3dB. L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables are designed for oil and gas, transportation and rail, data centers, military, healthcare, and broadcasting.

供货情况

库存: