FCA-1S2SCASCAR2-10

L-Com
17-FCA1S2SCASCAR210
FCA-1S2SCASCAR2-10

制造商:

说明:
光纤线缆 Fiber Optic Patch Cable, Simplex SC APC to SC APC, SM OS2, 2.0mm Riser, Yellow-10M

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 光纤线缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: L-Com
产品类型: Fiber Optic Cables
工厂包装数量: 1
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544700000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Simplex SC APC to SC APC Fiber Optic Patch Cables

L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables offer a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction for simple visual identification. These cables provide high-speed transmission and reliable performance over various distances and across diverse conditions. Specifications include SC APC to SC APC connectors on each end, a single-mode OS2 fiber, a 9/125µm fiber diameter, 0.3dB typical insertion loss, and a 60dB return loss. L-Com Simplex SC APC to SC APC Fiber Optic Patch Cables have a wide operating temperature range, making them ideal for military and defense, medical imaging, oil and gas, transportation, data centers, networking, and media production.

供货情况

库存: