FCA-1S2SCUSCUZ2-3

L-Com
17-FCA-1S2SCUSCUZ2-3
FCA-1S2SCUSCUZ2-3

制造商:

说明:
光纤线缆组件 Fiber Optic Patch Cable, Simplex SC UPC to SC UPC, SM OS2, 2.0mm LSZH, Yellow-3M

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 光纤线缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Singlemode
Simplex
SC/UPC
SC/UPC
Patch Cord
3 m
商标: L-Com
电缆直径: 2 mm
纤维类型: OS2
介入损耗: 0.3 dB
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544700000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables

L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables feature SC/UPC connectors on both ends and transmit data over a single fiber strand. These cables have a robust jacket suitable for various environments and conditions. Different length options are available, and the push-pull connection ensures secure connections and easy installation. Specifications include a wide temperature range for reliable performance in diverse conditions, a 2mm cable diameter, and a maximum insertion loss of 0.3dB. L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch Cables are designed for oil and gas, transportation and rail, data centers, military, healthcare, and broadcasting.

供货情况

库存: