RE11DS-RTP

L-Com
17-RE11DS-RTP
RE11DS-RTP

制造商:

说明:
天线 REANTPatch 2.4GHz 11dBi

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 天线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Passive
商标: L-Com
工厂包装数量: 1
子类别: Antennas
单位重量: 476.272 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8 x 8-inch Flat Panel MIMO Antennas

L-com 8 x 8-inch Flat Panel Multiple Input Multiple Output (MIMO) Antennas are HyperLink wireless antennas featuring two independent internal antennas, each fed through separate leads. Each antenna is constructed with two independent antennas housed within a single enclosure. These 50Ω impedance antennas are available in dual-polarized diversity, dual-spatial diversity, and cross-polarized configurations. The flat panel antennas support a variety of connector options to accommodate different deployment requirements. These antennas are ideal for Wireless LAN (WLAN) requirements, wireless access points and routers, and IEEE 802.11 wireless standards, with various combinations of 802.11a/b/g/n/ac depending on the model.

供货情况

库存: