7433501075

LAPP
58-7433501075
7433501075

制造商:

说明:
传感器电缆/致动器电缆 M12 Female Str; 4x22 AWG; Black PVC; 5 Meter

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LAPP
产品种类: 传感器电缆/致动器电缆
M12
4 Position
Female
A Coded
5 m (16.404 ft)
4 A
250 V
22 AWG
Black
IP67, IP68
商标: LAPP
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Patch Cords & Cable Assemblies

LAPP Patch Cords and Cable Assemblies are available in multiple lengths, connectors, and types, including Ethernet, fiber-optic, and sensor/actuator cables to meet different application needs. These devices are made with premium-quality conductors, insulation, and jackets to ensure durability and long service life. The devices are designed to withstand mechanical stresses like bending, twisting, and pulling. These devices offer different shielding solutions (foil, braid) to reduce ElectroMagnetic Interference (EMI) and ensure signal integrity. The devices are integrated with pre-assembled cords to reduce installation time and complexity. These devices are suitable for a wide range of industrial, automation, and IT environments.

库存量: 19

库存:
19 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥265.9342 ¥265.93
¥225.9774 ¥2,259.77
¥165.8501 ¥4,146.25
¥164.6862 ¥41,171.55
¥162.6183 ¥81,309.15
1,000 报价