7433509089

LAPP
58-7433509089
7433509089

制造商:

说明:
重负荷电源连接器 EPIC KIT H-A 003 FCC MTGV 7-13MM

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LAPP
产品种类: 重负荷电源连接器
RoHS:  
Kits
10 A
3 Position + PE
400 VAC
26 AWG
14 AWG
商标: LAPP
产品类型: Heavy Duty Power Connectors
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EPIC® Rectangular Connector Kits

LAPP EPIC® Rectangular Connector Kits enable users to quickly and easily create a complete connection consisting of a connector and a socket. The kits feature combined connector sets for both the socket and pin sides. These kits are available for LAPP's most popular EPIC products and include a rectangular connector housing, integrated (matching) contacts, and a rectangular connector insert. Kits with a grommet or base housing also come with a matching SKINTOP® cable gland. LAPP EPIC Rectangular Connector Kits are designed to reduce ordering effort and help prevent incorrect orders by offering optimally matched components across a wide range of sizes, including variants for space-constrained applications. Typical applications include machine building, plant construction, outdoor, and control cabinets.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
10
预期 2026/11/9
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥394.3926 ¥394.39
¥335.1693 ¥3,351.69
¥318.6261 ¥7,965.65
¥308.3657 ¥15,418.29
¥298.0262 ¥29,802.62
¥281.5621 ¥70,390.53