A15427-112

Laird
739-A15427-112
A15427-112

制造商:

说明:
导热接口产品 Tgon 805 KIT 0.500x0.750in

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Qnity
产品种类: 导热接口产品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Graphite
5 W/m-K
Gray
- 240 C
+ 300 C
19.05 mm
12.7 mm
0.125 mm
650 psi
UL 94 V-0
Tgon 805
Bulk
商标: Laird
产品类型: Thermal Interface Products
工厂包装数量: 1000
子类别: Thermal Management
热阻: 0.07 C/W
商标名: Tgon
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8545904000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tgon™ 805 Series Thermal Interface Pads

Laird Tgon™ 805 Series Thermal Interface Pads feature a grain-oriented and plate-like structure that provides a high thermal conductivity. These interface pads include high thermal conductivity of 5W/mK on the Z-axis and 240W/mK on the X-Y-axis. The Tgon 805 series has proprietary pressure-sensitive adhesive on one side that minimizes impact on thermal performance. These interface pads offer >98% graphite, low thermal resistance, and high performance. Laird Tgon 805 pads are ideal for power conversion equipment, power supplies, large telecommunications switching hardware, and notebook computers.

Thermal Interface Solutions

Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

库存量: 200

库存:
200 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.9383 ¥8.94
¥7.9326 ¥79.33
¥7.7292 ¥193.23
¥7.5145 ¥375.73
¥7.0964 ¥709.64
¥6.6896 ¥1,672.40
¥6.4523 ¥3,226.15
¥6.215 ¥6,215.00
¥5.9099 ¥11,819.80