LL01CR-DAH36L06

LedLink Optics
385-LL01CRDAH36L06
LL01CR-DAH36L06

制造商:

说明:
LED 照明反射镜 V cut Reflector for Cree CXA 15xx

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LedLink Optics
产品种类: LED 照明反射镜
RoHS:  
Reflector with Lens
Round
32.8 deg
Screw
Cree CXA 15xx
Tray
商标: LedLink Optics
直径: 54.7 mm
高度: 30 mm
产品类型: LED Reflectors
系列: LL01CR-DAH
工厂包装数量: 16
子类别: LED Lighting
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9002909500
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Lenses, Reflectors & Holders

LedLink Optics Lenses, Reflectors, and Holders are designed for LED arrays and mid-power LEDs. The reflectors and holders are ideal for Cree XLamp® CXA15 and CXA18 high-flux and multi-die LED arrays. LedLink Optics Lenses, Reflectors, and Holders are designed for Lumileds LUXEON 2835 Line LEDs. The lenses, reflectors, and holders feature high efficiency and optimized uniformity. The lenses come without a holder and are available with five beam angles. The reflectors and holders are available with two beam angles. The lenses operate at -40°C to +70°C temperature range while the reflectors and holders operate at -40°C to +110°C temperature range. Typical applications include indoor lighting, commercial lighting, and V-CUT reflectors.

库存量: 251

库存:
251 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥92.1402 ¥92.14
¥60.794 ¥607.94
¥40.5331 ¥4,539.71
¥28.0353 ¥14,354.07
¥24.9843 ¥25,184.17
¥23.165 ¥58,190.48
5,008 报价